Available Replacements
Pomona Electronics
1942287
Test Lead - Miniature Banana Plug to Miniature Banana Plug - 3 kV - 5 A - 457.2 mm - Red.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Test Lead - Miniature Banana Plug to Miniature Banana Plug - 3 kV - 5 A - 457.2 mm - Red.
Search Keywords: 1942287
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 1942287 |
| Alias/AKA: | 1081-18-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
5 |
| Type: | Test Lead |
Product Guides
+
Frequently Asked Questions
Is 1942287 discontinued?
Yes, 1942287 from Pomona Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1942287?
The recommended replacement for 1942287 is 1942316 from Pomona Electronics, available from OnlineComponents.com.
Is 1942287 RoHS compliant?
Yes, 1942287 is RoHS compliant.
What is the lead time for 1942287?
The standard lead time for 1942287 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.