1942231
Pomona Electronics
Test Lead - Miniature Banana Plug to Miniature Banana Plug - 3 kV - 5 A - 304.8 mm - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Test Lead - Miniature Banana Plug to Miniature Banana Plug - 3 kV - 5 A - 304.8 mm - Black.
Search Keywords: 1942231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1942231
-
Alias/AKA:1081-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Test Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$12.76
25
$12.63
50
$12.54
100
$12.48
250
$12.41
500
$12.35
1,000 +
$12.29
Click for Quote
Log in
to unlock special pricing