- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1938422
1938422
Pomona Electronics
Binding Post-BNC Adapter 2/2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Binding Post-BNC Adapter 2/2 POS ST
Search Keywords: 1938422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1938422
-
Alias/AKA:1469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Binding Post-BNC Adapter
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:2/2
-
Operating Temperature:55(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
2
$62.89
6
$60.19
10
$58.93
26
$56.58
50
$54.97
100
$53.26
250 +
$51.12
Click for Quote
Log in
to unlock special pricing