- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1938315
1938315
Pomona Electronics
BNC-Binding Post Adapter PL 2/2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
BNC-Binding Post Adapter PL 2/2 POS ST
Search Keywords: 1938315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1938315
-
Alias/AKA:1452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC-Binding Post Adapter
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:2/2
-
Operating Temperature:50(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$24.87
10
$24.74
25
$24.38
50
$24.26
100
$24.14
250
$24.02
500 +
$23.90
Click for Quote
Log in
to unlock special pricing