- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1938261
1938261
Pomona Electronics
Cable Assembly PVC 1.524m 18AWG Horizontal Stacking Banana to Horizontal Stacking Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.524m 18AWG Horizontal Stacking Banana to Horizontal Stacking Banana PL-PL
Search Keywords: 1938261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1938261
-
Alias/AKA:1440-60-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Test Lead
-
Maximum Current Rating:15 A
-
Connector Type:Horizontal Stacking Banana to Horizontal Stacking Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$15.07
5
$13.70
10
$13.50
25
$13.23
50
$13.03
100
$12.83
250
$12.57
500 +
$12.36
Click for Quote
Log in
to unlock special pricing