Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1938174

Cable Assembly PVC 0.914m 18AWG Horizontal Stacking Banana to Horizontal Stacking Banana PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly PVC 0.914m 18AWG Horizontal Stacking Banana to Horizontal Stacking Banana PL-PL
Search Keywords: 1938174
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1938174
  • Alias/AKA:
    1440-36-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Maximum Current Rating:
    15 A
  • Connector Type:
    Horizontal Stacking Banana to Horizontal Stacking Banana
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1938174 RoHS compliant?
Yes, 1938174 is RoHS compliant.
What is the lead time for 1938174?
The standard lead time for 1938174 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 9/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.553
5
$13.230
25
$12.730
50
$11.800
100
$11.390
250
$10.980
500
$10.580
1,000 +
$10.280
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!