Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1938053

Conn Banana-Tip Plug Adapter F/PIN 1/1 POS ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana-Tip Plug Adapter F/PIN 1/1 POS ST 1 Port
Search Keywords: 1938053
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1938053
  • Alias/AKA:
    1432-2#
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Banana-Tip Plug Adapter
  • Gender:
    F/PIN
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    1/1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    50(Max) °C
  • Dimension:
    38.1 x 11.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1938053 RoHS compliant?
Yes, 1938053 is RoHS compliant.
What is the lead time for 1938053?
The standard lead time for 1938053 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.17
100
$3.16
250
$2.94
500
$2.78
1,000
$2.77
2,500
$2.64
5,000 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!