- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1937772
1937772
Pomona Electronics
Test Lead - Alligator Clip - Spade Lug - 150 Vrms - 5 A - 914.4 mm - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Test Lead - Alligator Clip - Spade Lug - 150 Vrms - 5 A - 914.4 mm - Red.
Search Keywords: 1937772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1937772
-
Alias/AKA:1960-36-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Test Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$19.40
10
$18.51
25
$17.96
50
$17.43
100
$16.48
250
$16.04
500 +
$15.83
Click for Quote
Log in
to unlock special pricing