- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1937520
1937520
Pomona Electronics
Adapter Connector Splice To Banana Plug - 15A - 1.5 in. Terminal Length - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Adapter Connector Splice To Banana Plug - 15A - 1.5 in. Terminal Length - Red.
Search Keywords: 1937520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1937520
-
Alias/AKA:1829-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$6.40
50
$6.18
100
$6.12
250
$6.08
500
$6.04
1,000
$6.02
2,500
$6.00
5,000 +
$5.98
Click for Quote
Log in
to unlock special pricing