- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1937389
1937389
Pomona Electronics
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
Search Keywords: 1937389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1937389
-
Alias/AKA:1825-4#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:39.36 x 11.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$5.68
25
$5.67
50
$5.66
125
$5.64
250
$3.47
375
$2.75
500 +
$2.69
Click for Quote
Log in
to unlock special pricing