- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1937148
1937148
Pomona Electronics
Cable Assembly Patch Cord 0.609m 12AWG 2(Spade Lug) to 2(Spade Lug)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.609m 12AWG 2(Spade Lug) to 2(Spade Lug)
Search Keywords: 1937148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1937148
-
Alias/AKA:1756-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:20 A
-
Connector Type:2(Spade Lug) to 2(Spade Lug)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$81.72
5
$80.78
10
$79.99
20
$79.59
50
$79.19
100 +
$78.80
Click for Quote
Log in
to unlock special pricing