- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1933632
1933632
Pomona Electronics
Connector Accessories Aluminum Box With Cover
Datasheet Accessories Notify Me
RoHS Compliant
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Connector Accessories Aluminum Box With Cover
Search Keywords: 1933632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1933632
-
Alias/AKA:2428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Box
-
Dimension:57.15 x 35.05 x 28.7 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$21.142
2
$19.220
6
$17.980
26
$16.640
50
$16.160
100
$15.270
250
$14.870
500 +
$14.670
Click for Quote
Log in
to unlock special pricing