- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1933570
1933570
Pomona Electronics
BNC Box F/F/M 1/1/1 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
BNC Box F/F/M 1/1/1 POS
Search Keywords: 1933570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1933570
-
Alias/AKA:2401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:BNC Box
-
Body Orientation:N/A
-
Gender:F/F/M
-
Pitch:N/A
-
Number of Contacts:1/1/1
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$83.64
6
$83.01
10
$81.81
20
$79.61
50
$78.60
100 +
$78.11
Click for Quote
Log in
to unlock special pricing