- Home ›
- All Products›
- 1933537
1933537
Pomona Electronics
2398 Shielded Box, Size A, w/ Cover SMA Male/SMA Female, 50 Ohms, 335 V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
2398 Shielded Box, Size A, w/ Cover SMA Male/SMA Female, 50 Ohms, 335 V
Search Keywords: 1933537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1933537
-
Alias/AKA:2398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$175.81
6
$170.93
10
$168.59
20
$168.17
50
$161.93
100 +
$157.78
Click for Quote
Log in
to unlock special pricing