- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1933312
Pomona Electronics
1933312
Spade Lug Terminal 36.07mm 12.7mm Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Spade Lug Terminal 36.07mm 12.7mm Gold
Search Keywords: 1933312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1933312
-
Alias/AKA:2305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 1933312 RoHS compliant?
Yes, 1933312 is RoHS compliant.
What is the lead time for 1933312?
The standard lead time for 1933312 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$31.83
10
$31.52
25
$31.21
50
$31.13
100
$31.05
250
$30.98
500 +
$30.90
Click for Quote
Log in
to unlock special pricing