- Home ›
- All Products›
- 1931897
1931897
Pomona Electronics
Cable Assembly - BNC Plug, Male to BNC Plug, Male - 75 Ohms - RG-59B Cable - 360.0" (9.1m) Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly - BNC Plug, Male to BNC Plug, Male - 75 Ohms - RG-59B Cable - 360.0" (9.1m) Length - Black.
Search Keywords: 1931897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1931897
-
Alias/AKA:2249-E-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$80.59
6
$79.39
10
$77.09
20
$72.86
50
$70.92
100 +
$69.99
Click for Quote
Log in
to unlock special pricing