- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1931885
1931885
Pomona Electronics
Cable Assembly Coaxial 0.914m 23AWG BNC to BNC M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial 0.914m 23AWG BNC to BNC M-M
Search Keywords: 1931885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1931885
-
Alias/AKA:2249-E-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
2
$28.88
6
$27.21
10
$27.14
26
$26.41
50
$25.70
100
$25.64
250 +
$25.22
Click for Quote
Log in
to unlock special pricing