- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1931860
1931860
Pomona Electronics
RF/Coaxial Cable Assembly - BNC Male Plug to BNC Male Plug on RG59B/U Cable - 240 inch (610 cm) - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
RF/Coaxial Cable Assembly - BNC Male Plug to BNC Male Plug on RG59B/U Cable - 240 inch (610 cm) - Black.
Search Keywords: 1931860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1931860
-
Alias/AKA:2249-E-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
2
$66.60
6
$63.52
10
$61.63
26
$56.56
50
$56.42
100
$55.05
250 +
$52.94
Click for Quote
Log in
to unlock special pricing