- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1931654
1931654
Pomona Electronics
Cable Assembly RG58C/U 1.829m 20AWG BNC to BNC M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG58C/U 1.829m 20AWG BNC to BNC M-M
Search Keywords: 1931654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1931654
-
Alias/AKA:2249-C-72#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
125
$91.10
250
$46.53
375
$31.67
500 +
$31.04
Click for Quote
Log in
to unlock special pricing