- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1931229
1931229
Pomona Electronics
Cable Assembly RG58C/U 0.305m 20AWG BNC to BNC M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG58C/U 0.305m 20AWG BNC to BNC M-M
Search Keywords: 1931229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1931229
-
Alias/AKA:2249-C-12#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
125
$80.69
250
$41.21
375
$28.05
500 +
$27.49
Click for Quote
Log in
to unlock special pricing