- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1930947
1930947
Pomona Electronics
Cable Assembly RG58C/U 1.219m 18AWG 2(Banana Plug) to 2(Banana Plug) PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG58C/U 1.219m 18AWG 2(Banana Plug) to 2(Banana Plug) PL-PL
Search Keywords: 1930947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1930947
-
Alias/AKA:2239-C-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:N/A
-
Connector Type:2(Banana Plug) to 2(Banana Plug)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$47.05
6
$45.93
10
$45.24
26
$44.27
50
$43.38
100
$42.83
250 +
$42.56
Click for Quote
Log in
to unlock special pricing