- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1930920
1930920
Pomona Electronics
Cable Assembly RG58C/U 0.609m 18AWG 2(Banana Plug) to 2(Banana Plug) PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG58C/U 0.609m 18AWG 2(Banana Plug) to 2(Banana Plug) PL-PL
Search Keywords: 1930920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1930920
-
Alias/AKA:2239-C-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:N/A
-
Connector Type:2(Banana Plug) to 2(Banana Plug)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
2
$44.44
6
$43.38
10
$42.72
26
$41.81
50
$40.97
100
$40.45
250 +
$40.20
Click for Quote
Log in
to unlock special pricing