- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1930863
1930863
Pomona Electronics
Conn Banana Jack F 1/1 POS ST Cable Mount 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1/1 POS ST Cable Mount 2 Port
Search Keywords: 1930863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1930863
-
Alias/AKA:2143-0#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1/1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:115(Max) °C
-
Dimension:21.84 x 22.35 x 9.95 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
125
$20.67
250
$10.94
375
$7.70
500 +
$7.55
Click for Quote
Log in
to unlock special pricing