Image is representational - see mfr. specs

Conn Banana Jack F 1/1 POS ST Cable Mount 2 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Jack F 1/1 POS ST Cable Mount 2 Port
Search Keywords: 1930856
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1930856
  • Alias/AKA:
    2143-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Banana Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1/1
  • Wire Size:
    N/A
  • Housing Color:
    Black
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    115(Max) °C
  • Dimension:
    21.84 x 22.35 x 9.95 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 6/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.72
25
$7.92
50
$7.59
100
$7.21
250
$7.04
500
$6.79
1,000 +
$6.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!