- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1930660
1930660
Pomona Electronics
Conn Banana F 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana F 1 POS ST Cable Mount 1 Port
Search Keywords: 1930660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1930660
-
Alias/AKA:2142-0#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:115(Max) °C
-
Dimension:22.35 x 7.87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
10
$2.97
50
$2.66
100
$2.65
250
$2.56
500
$2.49
1,000
$2.48
2,500
$2.43
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing