- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1930636
1930636
Pomona Electronics
Conn Banana Adapter F/PL 2 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Adapter F/PL 2 POS ST 1 Port
Search Keywords: 1930636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1930636
-
Alias/AKA:2138-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Adapter
-
Gender:F/PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:50(Max) °C
-
Dimension:33.78 x 11.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$5.11
50
$4.58
100
$4.54
250
$4.49
500
$4.48
1,000
$4.47
2,500
$4.45
5,000 +
$4.44
Click for Quote
Log in
to unlock special pricing