- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1930357
1930357
Pomona Electronics
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords: 1930357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1930357
-
Alias/AKA:3770-2#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:115(Max) °C
-
Dimension:45.21 x 11.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$21.62
25
$17.96
50
$17.51
125
$16.90
250
$16.84
375
$16.78
500 +
$16.73
Click for Quote
Log in
to unlock special pricing