- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1930268
1930268
Pomona Electronics
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords: 1930268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1930268
-
Alias/AKA:3760-5#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:115(Max) °C
-
Dimension:45.21 x 11.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
125
$12.53
250
$7.71
375
$6.11
500 +
$5.98
Click for Quote
Log in
to unlock special pricing