- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1930076
1930076
Pomona Electronics
3750-8 Binding Post, 15 A, 2500 V, Brass, Gold Plated, Gray, 3750 Series
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
3750-8 Binding Post, 15 A, 2500 V, Brass, Gold Plated, Gray, 3750 Series
Search Keywords: 1930076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1930076
-
Alias/AKA:3750-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.07
25
$11.65
50
$10.76
100
$10.53
250 +
$10.31
Click for Quote
Log in
to unlock special pricing