- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1929717
1929717
Pomona Electronics
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
Search Keywords: 1929717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1929717
-
Alias/AKA:3565-2#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:12 AWG
-
Maximum Current Rating:24 A
-
Operating Temperature:55(Max) °C
-
Dimension:80.8 x 9.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
125
$19.01
250
$10.06
375
$7.08
500 +
$6.94
Click for Quote
Log in
to unlock special pricing