- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1929499
1929499
Pomona Electronics
Conn Banana Adapter SKT 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Adapter SKT 1 POS ST 1 Port
Search Keywords: 1929499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1929499
-
Alias/AKA:3560-0#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Adapter
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:20 AWG
-
Maximum Current Rating:7.5 A
-
Operating Temperature:55(Max) °C
-
Dimension:63.2 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
125
$18.05
250
$9.56
375
$6.73
500 +
$6.59
Click for Quote
Log in
to unlock special pricing