- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1929401
Pomona Electronics
1929401
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 1929401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1929401
-
Alias/AKA:3542-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:115(Max) °C
-
Dimension:22.35 x 7.87 mm
Product Guides
+
Frequently Asked Questions
Is 1929401 RoHS compliant?
Yes, 1929401 is RoHS compliant.
What is the lead time for 1929401?
The standard lead time for 1929401 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$11.76
30
$11.12
100
$10.42
250
$9.88
500
$9.48
1,000
$9.08
2,500
$8.54
5,000 +
$8.48
Click for Quote
Log in
to unlock special pricing