- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1929366
Pomona Electronics
1929366
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1929366
-
Alias/AKA:3542-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:115(Max) °C
-
Dimension:22.35 x 7.87 mm