- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1928965
1928965
Pomona Electronics
Conn BNC Adapter F/F 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC Adapter F/F 50Ohm ST Gold
Search Keywords: 1928965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1928965
-
Alias/AKA:3302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-55 to 150 °C
-
Dimension:68.07 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$122.59
6
$120.76
10
$115.59
20
$110.84
50
$107.88
100 +
$106.46
Click for Quote
Log in
to unlock special pricing