- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1928875
1928875
Pomona Electronics
Conn UHF-BNC Adapter F/M ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn UHF-BNC Adapter F/M ST Gold
Search Keywords: 1928875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1928875
-
Alias/AKA:3287
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:UHF-BNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:34.29 x 15.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$19.16
10
$18.70
25
$18.42
50
$18.03
100
$17.67
250
$17.44
500 +
$17.33
Click for Quote
Log in
to unlock special pricing