- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1928521
1928521
Pomona Electronics
Conn Banana Plug M 1 POS Solder Lug ST Panel Mount 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Plug M 1 POS Solder Lug ST Panel Mount 1 Port Bag
Search Keywords: 1928521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1928521
-
Alias/AKA:3263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:30.98 x 6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,307
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$5.15
50
$3.68
100
$3.65
250
$3.61
500
$3.60
1,000
$3.59
2,500
$3.58
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing