- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1928480
Pomona Electronics
1928480
Conn Banana Plug PL 1 POS ST Panel Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1928480
-
Alias/AKA:3258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:21.49 x 6.35 mm