- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1928228
Pomona Electronics
1928228
Cable Assembly 0.304m Minigator Clip to Stacking Banana
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.304m Minigator Clip to Stacking Banana
Search Keywords: 1928228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1928228
-
Alias/AKA:3220-12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigator Clip to Stacking Banana
Product Guides
+
Frequently Asked Questions
Is 1928228 RoHS compliant?
Yes, 1928228 is RoHS compliant.
What is the lead time for 1928228?
The standard lead time for 1928228 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$11.71
25
$10.61
50
$10.13
100
$9.84
250
$9.30
500
$9.05
1,000 +
$8.93
Click for Quote
Log in
to unlock special pricing