- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1927272
1927272
Pomona Electronics
Conn Banana Adapter F/PL 3/3 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Adapter F/PL 3/3 POS ST Cable Mount 1 Port
Search Keywords: 1927272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1927272
-
Alias/AKA:2970-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Adapter
-
Gender:F/PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:3/3
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:49.27 x 17.53 x 39.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$8.38
25
$8.11
50
$7.99
100
$7.87
250
$7.72
500
$7.60
1,000 +
$7.48
Click for Quote
Log in
to unlock special pricing