Image is representational - see mfr. specs

Cable Assembly 1.219m 18AWG Stacking Banana to Stacking Banana PL-PL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly 1.219m 18AWG Stacking Banana to Stacking Banana PL-PL
Search Keywords: 1927147
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1927147
  • Alias/AKA:
    2948-48-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Maximum Current Rating:
    15 A
  • Connector Type:
    Stacking Banana to Stacking Banana
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 6/18/26
Backorder
Price (USD)
Qty
Unit Price
5
$17.94
10
$17.11
25
$16.60
50
$16.12
100
$15.23
250
$14.83
500 +
$14.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!