- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1926701
1926701
Pomona Electronics
Conn Binding Post/Banana Plug F/PL 1/1 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Binding Post/Banana Plug F/PL 1/1 POS ST 1/1 Port
Search Keywords: 1926701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1926701
-
Alias/AKA:2894-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Binding Post/Banana Plug
-
Gender:F/PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1/1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:39.37 x 11.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$12.936
5
$11.760
25
$11.640
50
$11.560
100
$11.500
250
$11.470
500
$11.440
1,000 +
$11.420
Click for Quote
Log in
to unlock special pricing