- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1925449
Pomona Electronics
1925449
Conn Micrograbber 1 POS Solder ST Cable Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1925449
-
Alias/AKA:4233-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Micrograbber
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:20-22 AWG
-
Maximum Current Rating:3 A
-
Operating Temperature:102(Max) °C
-
Dimension:43.43 x 9.14 mm