Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1925126

Attenuator 8GHz 3dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Attenuator 8GHz 3dB
Search Keywords: 1925126
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1925126
  • Alias/AKA:
    4108-3DB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Type:
    BNC
  • Attenuation Tolerance:
    ±0.9 dB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1925126 RoHS compliant?
Yes, 1925126 is RoHS compliant.
What is the lead time for 1925126?
The standard lead time for 1925126 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 9/4/26
Backorder
Price (USD)
Qty
Unit Price
1
$152.50
5
$141.12
10
$135.07
20
$129.52
50
$126.07
100 +
$124.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!