- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1924380
1924380
Pomona Electronics
BNC-Standard Two Conductor Phone Plug F-M 2/2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
BNC-Standard Two Conductor Phone Plug F-M 2/2 POS ST
Search Keywords: 1924380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1924380
-
Alias/AKA:3837
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC-Standard Two Conductor Phone Plug
-
Body Orientation:Straight
-
Gender:F-M
-
Pitch:N/A
-
Number of Contacts:2/2
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$27.22
10
$26.82
25
$26.28
50
$25.88
100
$25.47
250
$24.94
500 +
$24.60
Click for Quote
Log in
to unlock special pricing