- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1923511
1923511
Pomona Electronics
Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords: 1923511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1923511
-
Alias/AKA:3782-36-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Test Clip to Stack-Up Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$10.74
25
$10.63
50
$10.52
100
$10.41
250
$10.30
500
$10.19
1,000 +
$10.08
Click for Quote
Log in
to unlock special pricing