- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1923254
Pomona Electronics
1923254
Cable Assembly PVC 0.3m 20AWG Minigrabber Test Clip to Banana Plug M-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.3m 20AWG Minigrabber Test Clip to Banana Plug M-PL
Search Keywords: 1923254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1923254
-
Alias/AKA:3782-12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip to Banana Plug
Product Guides
+
Frequently Asked Questions
Is 1923254 RoHS compliant?
Yes, 1923254 is RoHS compliant.
What is the lead time for 1923254?
The standard lead time for 1923254 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$14.24
25
$12.91
50
$12.33
100
$11.80
250
$11.32
500
$11.01
1,000 +
$10.87
Click for Quote
Log in
to unlock special pricing