- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1923181
Available Replacements
RECOMMENDED REPLACEMENT
Pomona Electronics
1923181
Cable Assembly Patch Cord 0.203m 20AWG Minigrabber Test Clip To Minigrabber Test Clip 1 to 1 POS Kit
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.203m 20AWG Minigrabber Test Clip To Minigrabber Test Clip 1 to 1 POS Kit
Search Keywords: 1923181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1923181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier's Standard Package:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip To Minigrabber Test Clip
Product Guides
+
Frequently Asked Questions
Is 1923181 discontinued?
Yes, 1923181 from Pomona Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1923181?
The recommended replacement for 1923181 is 1922465 from Pomona Electronics, available from OnlineComponents.com.
Is 1923181 RoHS compliant?
Yes, 1923181 is RoHS compliant.
What is the lead time for 1923181?
The standard lead time for 1923181 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.