Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1922869

Cable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords: 1922869
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1922869
Alias/AKA: 3781-36-6
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 5 A
Connector Type: Minigrabber Test Clip To Minigrabber Test Clip
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1922869 RoHS compliant?
Yes, 1922869 is RoHS compliant.
What is the lead time for 1922869?
The standard lead time for 1922869 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$10.50
25
$9.52
50
$9.09
100
$8.83
250
$8.34
500
$8.12
1,000 +
$8.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!