- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1922655
Pomona Electronics
1922655
Cable Assembly Patch Cord 0.609m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1922655
-
Alias/AKA:3781-24-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip To Minigrabber Test Clip