- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1922418
1922418
Pomona Electronics
Cable Assembly Patch Cord 0.304m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.304m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords: 1922418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1922418
-
Alias/AKA:3781-12-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip To Minigrabber Test Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$11.044
5
$10.040
25
$9.160
50
$8.780
100
$8.540
250
$8.100
500
$7.900
1,000 +
$7.810
Click for Quote
Log in
to unlock special pricing